
NHD-240128WG-BTGH-VZ# | |
|---|---|
DigiKey Part Number | NHD-240128WG-BTGH-VZ#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-240128WG-BTGH-VZ# |
Description | GRAPHIC DISPLAY STN BLUE (GRAY - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Blue (Gray - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 114.00mm W x 64.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | Parallel, 8-Bit | |
Controller Type | RA6963 | |
Graphics Color | Blue (Gray - Inverted) | |
Background Color | Gray (Blue - Inverted) | |
Dot Size | 0.43mm W x 0.43mm H | |
Dot Pitch | 0.45mm W x 0.45mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM325.88000 | RM325.88 |
| Unit Price without VAT: | RM325.88000 |
|---|---|
| Unit Price with VAT: | RM358.46800 |








