NHD-7.0-800480EF-ATXV#-CTP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Newhaven Display Intl
In Stock: 526
Unit Price: RM554.16000
Datasheet

Similar


Focus LCDs
In Stock: 11
Unit Price: RM531.78000
Datasheet

Similar


Focus LCDs
In Stock: 3
Unit Price: RM621.73000
Datasheet
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
10 Tips for Proper Display Handling from our Quality team

NHD-7.0-800480EF-ATXV#-CTP

DigiKey Part Number
NHD-7.0-800480EF-ATXV#-CTP-ND
Manufacturer
Manufacturer Product Number
NHD-7.0-800480EF-ATXV#-CTP
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.90mm W x 85.60mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes