Zener Diode 4.7 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4732A,133

DigiKey Part Number
1727-1937-1-ND - Cut Tape (CT)
1727-1937-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4732A,133
Description
DIODE ZENER 4.7V 1W DO41
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,677
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.70900RM7.09
100RM0.44330RM44.33
500RM0.32678RM163.39
1,000RM0.28912RM289.12
2,000RM0.25730RM514.60
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400