Similar

1PS79SB31-QF | |
|---|---|
DigiKey Part Number | 1727-1PS79SB31-QFTR-ND - Tape & Reel (TR) 1727-1PS79SB31-QFCT-ND - Cut Tape (CT) 1727-1PS79SB31-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB31-QF |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Mfr | Capacitance @ Vr, F 25pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Operating Temperature - Junction 125°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520S-30 RSG | Taiwan Semiconductor Corporation | 4,260 | 1801-RB520S-30RSGCT-ND | RM0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.03000 | RM1.03 |
| 10 | RM0.63600 | RM6.36 |
| 100 | RM0.39540 | RM39.54 |
| 500 | RM0.29008 | RM145.04 |
| 1,000 | RM0.25592 | RM255.92 |
| 2,000 | RM0.22705 | RM454.10 |
| 5,000 | RM0.19571 | RM978.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16323 | RM1,632.30 |
| 20,000 | RM0.14810 | RM2,962.00 |
| 30,000 | RM0.14038 | RM4,211.40 |
| 50,000 | RM0.13504 | RM6,752.00 |
| Unit Price without VAT: | RM1.03000 |
|---|---|
| Unit Price with VAT: | RM1.13300 |


