Similar

1PS79SB31-QX | |
|---|---|
DigiKey Part Number | 1727-1PS79SB31-QXTR-ND - Tape & Reel (TR) 1727-1PS79SB31-QXCT-ND - Cut Tape (CT) 1727-1PS79SB31-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB31-QX |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Mfr | Capacitance @ Vr, F 25pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Operating Temperature - Junction 125°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520S-30 RSG | Taiwan Semiconductor Corporation | 4,260 | 1801-RB520S-30RSGCT-ND | RM0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.03000 | RM1.03 |
| 10 | RM0.63600 | RM6.36 |
| 100 | RM0.39540 | RM39.54 |
| 500 | RM0.29008 | RM145.04 |
| 1,000 | RM0.25592 | RM255.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19658 | RM589.74 |
| 6,000 | RM0.17618 | RM1,057.08 |
| 9,000 | RM0.16577 | RM1,491.93 |
| 15,000 | RM0.15406 | RM2,310.90 |
| 21,000 | RM0.14713 | RM3,089.73 |
| 30,000 | RM0.14038 | RM4,211.40 |
| Unit Price without VAT: | RM1.03000 |
|---|---|
| Unit Price with VAT: | RM1.13300 |


