Mosfet Array 60V 320mA (Ta) 420mW (Ta), 5W (Tc) Surface Mount DFN1412-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002AKRA-QZ

DigiKey Part Number
1727-2N7002AKRA-QZTR-ND - Tape & Reel (TR)
1727-2N7002AKRA-QZCT-ND - Cut Tape (CT)
1727-2N7002AKRA-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002AKRA-QZ
Description
MOSFET 2N-CH 60V 0.32A 6DFN
Customer Reference
Detailed Description
Mosfet Array 60V 320mA (Ta) 420mW (Ta), 5W (Tc) Surface Mount DFN1412-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)
Rds On (Max) @ Id, Vgs
2.9Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
315pC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
9.2pF @ 30V
Power - Max
420mW (Ta), 5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1412-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,376
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.72100RM7.21
100RM0.45110RM45.11
500RM0.33286RM166.43
1,000RM0.29455RM294.55
2,000RM0.26221RM524.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21854RM1,092.70
10,000RM0.19750RM1,975.00
15,000RM0.18678RM2,801.70
25,000RM0.17473RM4,368.25
35,000RM0.16759RM5,865.65
50,000RM0.16064RM8,032.00
125,000RM0.14540RM18,175.00
250,000RM0.13889RM34,722.50
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800