Similar
Similar
Similar
Similar
Similar
Similar



2PB1219AR,135 | |
|---|---|
DigiKey Part Number | 1727-2PB1219AR,135TR-ND - Tape & Reel (TR) 1727-2PB1219AR,135CT-ND - Cut Tape (CT) 1727-2PB1219AR,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB1219AR,135 |
Description | TRANS PNP 50V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 120MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16W RFG | Taiwan Semiconductor Corporation | 5,390 | 1801-BC807-16WRFGCT-ND | RM0.91000 | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5,627 | 1801-BC807-25WRFGCT-ND | RM0.91000 | Similar |
| BC807-25W-7 | Diodes Incorporated | 0 | BC807-25WDICT-ND | RM0.99000 | Similar |
| BC807-25WH RFG | Taiwan Semiconductor Corporation | 2,847 | 1801-BC807-25WHRFGCT-ND | RM1.07000 | Similar |
| BC807-25WT1G | onsemi | 8,770 | BC807-25WT1GOSCT-ND | RM0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.61200 | RM6.12 |
| 100 | RM0.37920 | RM37.92 |
| 500 | RM0.27800 | RM139.00 |
| 1,000 | RM0.24514 | RM245.14 |
| 2,000 | RM0.21739 | RM434.78 |
| 5,000 | RM0.18728 | RM936.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15908 | RM1,590.80 |
| 20,000 | RM0.14427 | RM2,885.40 |
| 30,000 | RM0.13671 | RM4,101.30 |
| 50,000 | RM0.13078 | RM6,539.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |







