


2PD2150,115 | |
|---|---|
DigiKey Part Number | 1727-5445-2-ND - Tape & Reel (TR) 1727-5445-1-ND - Cut Tape (CT) 1727-5445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD2150,115 |
Description | TRANS NPN 20V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 220MHz 2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.24500 | RM12.45 |
| 100 | RM0.79190 | RM79.19 |
| 500 | RM0.59478 | RM297.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.53111 | RM531.11 |
| 2,000 | RM0.47747 | RM954.94 |
| 3,000 | RM0.45011 | RM1,350.33 |
| 5,000 | RM0.41932 | RM2,096.60 |
| 7,000 | RM0.40108 | RM2,807.56 |
| 10,000 | RM0.38335 | RM3,833.50 |
| 25,000 | RM0.34442 | RM8,610.50 |
| 50,000 | RM0.32037 | RM16,018.50 |
| 100,000 | RM0.31126 | RM31,126.00 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

