
74ABT16240ADGG,118 | |
|---|---|
DigiKey Part Number | 1727-74ABT16240ADGG,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT16240ADGG,118 |
Description | IC BUFFER INVERT 5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.18836 | RM4,376.72 |
| 4,000 | RM2.13332 | RM8,533.28 |
| 6,000 | RM2.10575 | RM12,634.50 |
| 10,000 | RM2.07522 | RM20,752.20 |
| 14,000 | RM2.05736 | RM28,803.04 |
| Unit Price without VAT: | RM2.18836 |
|---|---|
| Unit Price with VAT: | RM2.40720 |

