Monostable Multivibrator 5.1 ns 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC123ABQ-Q100X

DigiKey Part Number
1727-74AHC123ABQ-Q100XTR-ND - Tape & Reel (TR)
1727-74AHC123ABQ-Q100XCT-ND - Cut Tape (CT)
1727-74AHC123ABQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC123ABQ-Q100X
Description
IC MMV 2-CIR 5.1-NS 16-DHVQFN
Customer Reference
Detailed Description
Monostable Multivibrator 5.1 ns 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
5.1 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,375
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.06000RM10.60
25RM0.94240RM23.56
100RM0.81440RM81.44
250RM0.75348RM188.37
500RM0.71668RM358.34
1,000RM0.68643RM686.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.64900RM1,947.00
6,000RM0.63068RM3,784.08
9,000RM0.62151RM5,593.59
15,000RM0.61135RM9,170.25
21,000RM0.60541RM12,713.61
30,000RM0.59970RM17,991.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400