Similar
Similar
Similar
Similar
Similar

74AHC123APW,112 | |
|---|---|
DigiKey Part Number | 1727-3984-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC123APW,112 |
Description | IC MMV 2-CIR 5.1-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.1 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 5.1 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |





