74AHC125PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,316
Unit Price: RM1.46000
Datasheet

Similar


onsemi
In Stock: 2,111
Unit Price: RM1.30000
Datasheet

Similar


Texas Instruments
In Stock: 41,689
Unit Price: RM1.73000
Datasheet

Similar


Texas Instruments
In Stock: 20,937
Unit Price: RM1.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM7.25000
Datasheet

Similar


Texas Instruments
In Stock: 42,577
Unit Price: RM1.73000
Datasheet

Similar


Texas Instruments
In Stock: 31,555
Unit Price: RM4.14000
Datasheet

Similar


Texas Instruments
In Stock: 8,787
Unit Price: RM2.56000
Datasheet

Similar


Texas Instruments
In Stock: 1,200
Unit Price: RM2.01000
Datasheet

Similar


Texas Instruments
In Stock: 3,926
Unit Price: RM1.69000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC125PW,112

DigiKey Part Number
74AHC125PW,112-ND
Manufacturer
Manufacturer Product Number
74AHC125PW,112
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types