16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC138D-Q100J

DigiKey Part Number
1727-74AHC138D-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC138D-Q100JCT-ND - Cut Tape (CT)
1727-74AHC138D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC138D-Q100J
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,350
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.90000RM1.90
10RM1.32300RM13.23
50RM1.08880RM54.44
100RM1.01630RM101.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.71946RM1,798.65
5,000RM0.69754RM3,487.70
Manufacturers Standard Package
Unit Price without VAT:RM1.90000
Unit Price with VAT:RM2.09000