Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

74AHC14PW,112 | |
|---|---|
DigiKey Part Number | 1727-1991-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC14PW,112 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |








