Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74AHC1GU04GW-Q100H

DigiKey Part Number
1727-8368-2-ND - Tape & Reel (TR)
1727-8368-1-ND - Cut Tape (CT)
1727-8368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1GU04GW-Q100H
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHC1GU04GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,315
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.41000RM4.10
25RM0.36080RM9.02
100RM0.30540RM30.54
250RM0.27896RM69.74
500RM0.26320RM131.60
1,000RM0.25015RM250.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.21040RM631.20
6,000RM0.20319RM1,219.14
9,000RM0.19958RM1,796.22
15,000RM0.19558RM2,933.70
21,000RM0.19324RM4,058.04
30,000RM0.19099RM5,729.70
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900