


74AHC1GU04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8368-2-ND - Tape & Reel (TR) 1727-8368-1-ND - Cut Tape (CT) 1727-8368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1GU04GW-Q100H |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1GU04GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.41000 | RM4.10 |
| 25 | RM0.36080 | RM9.02 |
| 100 | RM0.30540 | RM30.54 |
| 250 | RM0.27896 | RM69.74 |
| 500 | RM0.26320 | RM131.60 |
| 1,000 | RM0.25015 | RM250.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21040 | RM631.20 |
| 6,000 | RM0.20319 | RM1,219.14 |
| 9,000 | RM0.19958 | RM1,796.22 |
| 15,000 | RM0.19558 | RM2,933.70 |
| 21,000 | RM0.19324 | RM4,058.04 |
| 30,000 | RM0.19099 | RM5,729.70 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

