Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC273PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC273PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC273PW-Q100J |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.67727 | RM1,693.18 |
| 5,000 | RM0.65744 | RM3,287.20 |
| 7,500 | RM0.64752 | RM4,856.40 |
| 12,500 | RM0.63651 | RM7,956.38 |
| 17,500 | RM0.63008 | RM11,026.40 |
| 25,000 | RM0.62389 | RM15,597.25 |
| 62,500 | RM0.61058 | RM38,161.25 |
| Unit Price without VAT: | RM0.67727 |
|---|---|
| Unit Price with VAT: | RM0.74500 |





