
74AHC2G125DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC2G125DP-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC2G125DP-Q100HCT-ND - Cut Tape (CT) 1727-74AHC2G125DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G125DP-Q100H |
Description | IC BUFF 2V/5.5V 8-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.13400 | RM11.34 |
| 25 | RM1.01120 | RM25.28 |
| 100 | RM0.87570 | RM87.57 |
| 250 | RM0.81068 | RM202.67 |
| 500 | RM0.77152 | RM385.76 |
| 1,000 | RM0.73924 | RM739.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.74396 | RM2,231.88 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

