Direct
Similar
Similar

74AHC3G04DC,125 | |
|---|---|
DigiKey Part Number | 1727-7853-2-ND - Tape & Reel (TR) 1727-7853-1-ND - Cut Tape (CT) 1727-7853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC3G04DC,125 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.08400 | RM10.84 |
| 25 | RM0.96440 | RM24.11 |
| 100 | RM0.83450 | RM83.45 |
| 250 | RM0.77224 | RM193.06 |
| 500 | RM0.73474 | RM367.37 |
| 1,000 | RM0.70380 | RM703.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.66560 | RM1,996.80 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |




