74AHCT00PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 85
Unit Price: RM1.46000
Datasheet

Direct


Texas Instruments
In Stock: 45,982
Unit Price: RM3.07000
Datasheet

Direct


Texas Instruments
In Stock: 63,656
Unit Price: RM2.48000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,000
Unit Price: RM6.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.40825
Datasheet

Similar


onsemi
In Stock: 2,622
Unit Price: RM1.26000
Datasheet

Similar


Texas Instruments
In Stock: 8,725
Unit Price: RM1.38000
Datasheet

Similar


Texas Instruments
In Stock: 15,138
Unit Price: RM1.18000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40,159
Unit Price: RM4.25522
Datasheet

Similar


Texas Instruments
In Stock: 6,043
Unit Price: RM1.69000
Datasheet

Similar


Texas Instruments
In Stock: 5,470
Unit Price: RM1.73000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT00PW,112

DigiKey Part Number
74AHCT00PW,112-ND
Manufacturer
Manufacturer Product Number
74AHCT00PW,112
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47,763 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

47,763In Stock
Ships from Rochester Electronics, LLC