
74AHCT04APWJ | |
|---|---|
DigiKey Part Number | 1727-74AHCT04APWJTR-ND - Tape & Reel (TR) 1727-74AHCT04APWJCT-ND - Cut Tape (CT) 1727-74AHCT04APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT04APWJ |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 75 mA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 3.94V ~ 4.5V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.91400 | RM9.14 |
| 25 | RM0.81320 | RM20.33 |
| 100 | RM0.70090 | RM70.09 |
| 250 | RM0.64712 | RM161.78 |
| 500 | RM0.61480 | RM307.40 |
| 1,000 | RM0.58816 | RM588.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.53318 | RM1,332.95 |
| 5,000 | RM0.51690 | RM2,584.50 |
| 7,500 | RM0.50875 | RM3,815.63 |
| 12,500 | RM0.49972 | RM6,246.50 |
| 17,500 | RM0.49444 | RM8,652.70 |
| 25,000 | RM0.48937 | RM12,234.25 |
| 62,500 | RM0.47844 | RM29,902.50 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

