Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT04APWJ

DigiKey Part Number
1727-74AHCT04APWJTR-ND - Tape & Reel (TR)
1727-74AHCT04APWJCT-ND - Cut Tape (CT)
1727-74AHCT04APWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT04APWJ
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
75 mA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.1V ~ 0.36V
Input Logic Level - High
3.94V ~ 4.5V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,238
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.91400RM9.14
25RM0.81320RM20.33
100RM0.70090RM70.09
250RM0.64712RM161.78
500RM0.61480RM307.40
1,000RM0.58816RM588.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.53318RM1,332.95
5,000RM0.51690RM2,584.50
7,500RM0.50875RM3,815.63
12,500RM0.49972RM6,246.50
17,500RM0.49444RM8,652.70
25,000RM0.48937RM12,234.25
62,500RM0.47844RM29,902.50
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400