74AHCT132D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,431
Unit Price: RM1.77000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: RM1.38000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 93,193
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1.94340
Datasheet

Similar


Texas Instruments
In Stock: 6,928
Unit Price: RM1.73000
Datasheet

Similar


Texas Instruments
In Stock: 5,980
Unit Price: RM3.07000
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT132D,118

DigiKey Part Number
1727-74AHCT132D,118TR-ND - Tape & Reel (TR)
1727-74AHCT132D,118CT-ND - Cut Tape (CT)
1727-74AHCT132D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT132D,118
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.76400RM7.64
25RM0.67760RM16.94
100RM0.58230RM58.23
250RM0.53680RM134.20
500RM0.50912RM254.56
1,000RM0.48639RM486.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.46238RM1,155.95
5,000RM0.44792RM2,239.60
7,500RM0.44068RM3,305.10
12,500RM0.43266RM5,408.25
17,500RM0.42797RM7,489.48
25,000RM0.42345RM10,586.25
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000