74AHCT132D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,431
Unit Price: RM1.77000
Datasheet

Similar


onsemi
In Stock: 6,218
Unit Price: RM1.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: RM1.38000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 93,193
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1.94340
Datasheet

Similar


Texas Instruments
In Stock: 6,928
Unit Price: RM1.73000
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT132D-Q100J

DigiKey Part Number
1727-74AHCT132D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT132D-Q100J
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.53430RM1,335.75
5,000RM0.51799RM2,589.95
7,500RM0.50983RM3,823.72
12,500RM0.50078RM6,259.75
17,500RM0.49550RM8,671.25
25,000RM0.49041RM12,260.25
62,500RM0.47946RM29,966.25
Manufacturers Standard Package
Unit Price without VAT:RM0.53430
Unit Price with VAT:RM0.58773