
74AHCT139PW,118 | |
|---|---|
DigiKey Part Number | 1727-74AHCT139PW,118TR-ND - Tape & Reel (TR) 1727-74AHCT139PW,118CT-ND - Cut Tape (CT) 1727-74AHCT139PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT139PW,118 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT139ADTRG | onsemi | 2,443 | 488-MC74VHCT139ADTRGCT-ND | RM2.29000 | Upgrade |
| MC74VHCT139ADTR2G | onsemi | 4,998 | 488-MC74VHCT139ADTR2GCT-ND | RM2.13000 | Similar |
| SN74ACT139PWR | Texas Instruments | 3,000 | 296-SN74ACT139PWRCT-ND | RM2.21000 | Similar |
| SN74AHCT139DGVR | Texas Instruments | 37,420 | 296-4669-1-ND | RM1.69000 | Similar |
| SN74AHCT139PW | Rochester Electronics, LLC | 7,970 | 2156-SN74AHCT139PW-ND | RM4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.09100 | RM10.91 |
| 25 | RM0.97400 | RM24.35 |
| 100 | RM0.84200 | RM84.20 |
| 250 | RM0.77916 | RM194.79 |
| 500 | RM0.74136 | RM370.68 |
| 1,000 | RM0.71019 | RM710.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.52645 | RM1,316.12 |
| 5,000 | RM0.51034 | RM2,551.70 |
| 7,500 | RM0.50228 | RM3,767.10 |
| 12,500 | RM0.49334 | RM6,166.75 |
| 17,500 | RM0.48812 | RM8,542.10 |
| 25,000 | RM0.48309 | RM12,077.25 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

