
74AHCT164D,118 | |
|---|---|
DigiKey Part Number | 1727-74AHCT164D,118TR-ND - Tape & Reel (TR) 1727-74AHCT164D,118CT-ND - Cut Tape (CT) 1727-74AHCT164D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT164D,118 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT164D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.94600 | RM19.46 |
| 25 | RM1.74640 | RM43.66 |
| 100 | RM1.52710 | RM152.71 |
| 250 | RM1.42296 | RM355.74 |
| 500 | RM1.36008 | RM680.04 |
| 1,000 | RM1.33885 | RM1,338.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.18076 | RM2,951.90 |
| 5,000 | RM1.14938 | RM5,746.90 |
| 7,500 | RM1.13369 | RM8,502.68 |
| 12,500 | RM1.11628 | RM13,953.50 |
| 17,500 | RM1.10612 | RM19,357.10 |
| 25,000 | RM1.09633 | RM27,408.25 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

