Similar

74AHCT164D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT164D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT164D-Q100J |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.46782 | RM3,669.55 |
| 5,000 | RM1.43031 | RM7,151.55 |
| 7,500 | RM1.41153 | RM10,586.48 |
| 12,500 | RM1.39072 | RM17,384.00 |
| 17,500 | RM1.37855 | RM24,124.62 |
| 25,000 | RM1.36686 | RM34,171.50 |
| Unit Price without VAT: | RM1.46782 |
|---|---|
| Unit Price with VAT: | RM1.61460 |


