
74AHCT164PW,118 | |
|---|---|
DigiKey Part Number | 1727-74AHCT164PW,118TR-ND - Tape & Reel (TR) 1727-74AHCT164PW,118CT-ND - Cut Tape (CT) 1727-74AHCT164PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT164PW,118 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.86000 | RM18.60 |
| 25 | RM1.66880 | RM41.72 |
| 100 | RM1.45900 | RM145.90 |
| 250 | RM1.35852 | RM339.63 |
| 500 | RM1.29808 | RM649.04 |
| 1,000 | RM1.27514 | RM1,275.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.19573 | RM2,989.32 |
| 5,000 | RM1.16403 | RM5,820.15 |
| 7,500 | RM1.14816 | RM8,611.20 |
| 12,500 | RM1.13058 | RM14,132.25 |
| 17,500 | RM1.12030 | RM19,605.25 |
| 25,000 | RM1.11043 | RM27,760.75 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

