Similar

74AHCT164PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT164PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT164PW-Q100J |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.45854 | RM3,646.35 |
| 5,000 | RM1.42124 | RM7,106.20 |
| 7,500 | RM1.40255 | RM10,519.12 |
| 12,500 | RM1.38185 | RM17,273.12 |
| 17,500 | RM1.36974 | RM23,970.45 |
| 25,000 | RM1.35811 | RM33,952.75 |
| Unit Price without VAT: | RM1.45854 |
|---|---|
| Unit Price with VAT: | RM1.60439 |


