
74AHCT541D,118 | |
|---|---|
DigiKey Part Number | 1727-4058-2-ND - Tape & Reel (TR) 1727-4058-1-ND - Cut Tape (CT) 1727-4058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT541D,118 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT541M96 | Texas Instruments | 30,828 | 296-9288-1-ND | RM3.56000 | Similar |
| MC74VHCT541ADWG | onsemi | 52 | MC74VHCT541ADWGOS-ND | RM4.23000 | Similar |
| MC74VHCT541ADWR2G | onsemi | 0 | 488-MC74VHCT541ADWR2G-ND | RM1.60955 | Similar |
| MC74VHCT541ADWRG | onsemi | 1,804 | 488-MC74VHCT541ADWRGCT-ND | RM3.04151 | Similar |
| SN74AHCT541DW | Texas Instruments | 30 | 296-26423-5-ND | RM4.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.90000 | RM1.90 |
| 10 | RM1.32700 | RM13.27 |
| 25 | RM1.18520 | RM29.63 |
| 100 | RM1.02940 | RM102.94 |
| 250 | RM0.95480 | RM238.70 |
| 500 | RM0.90976 | RM454.88 |
| 1,000 | RM0.87872 | RM878.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.82998 | RM1,659.96 |
| 4,000 | RM0.80521 | RM3,220.84 |
| 6,000 | RM0.79280 | RM4,756.80 |
| 10,000 | RM0.77906 | RM7,790.60 |
| 14,000 | RM0.77102 | RM10,794.28 |
| 20,000 | RM0.76330 | RM15,266.00 |
| Unit Price without VAT: | RM1.90000 |
|---|---|
| Unit Price with VAT: | RM2.09000 |

