Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT541D-Q100J

DigiKey Part Number
1727-74AHCT541D-Q100JTR-ND - Tape & Reel (TR)
1727-74AHCT541D-Q100JCT-ND - Cut Tape (CT)
1727-74AHCT541D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT541D-Q100J
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT541M96Texas Instruments30,828296-9288-1-NDRM3.56000Similar
MC74VHCT541ADWGonsemi52MC74VHCT541ADWGOS-NDRM4.23000Similar
MC74VHCT541ADWRGonsemi1,804488-MC74VHCT541ADWRGCT-NDRM3.04151Similar
SN74AHCT541DWTexas Instruments30296-26423-5-NDRM4.35000Similar
In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.33000RM2.33
10RM1.63500RM16.35
25RM1.46320RM36.58
100RM1.27620RM127.62
250RM1.18660RM296.65
500RM1.13254RM566.27
1,000RM1.10537RM1,105.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.05147RM2,102.94
4,000RM1.02135RM4,085.40
6,000RM1.00627RM6,037.62
10,000RM0.98956RM9,895.60
14,000RM0.97980RM13,717.20
20,000RM0.97040RM19,408.00
Manufacturers Standard Package
Unit Price without VAT:RM2.33000
Unit Price with VAT:RM2.56300