74ALVC164245DGG,11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM3.59000
Datasheet

Similar


Texas Instruments
In Stock: 978
Unit Price: RM9.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,415
Unit Price: RM5.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM5.36000
Datasheet

Similar


onsemi
In Stock: 4,192
Unit Price: RM7.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,054
Unit Price: RM22.02000
Datasheet

Similar


Texas Instruments
In Stock: 2,186
Unit Price: RM23.76000
Datasheet

Similar


Texas Instruments
In Stock: 2,704
Unit Price: RM32.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM13.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM12.53000
Datasheet

Similar


Texas Instruments
In Stock: 1,384
Unit Price: RM13.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,119
Unit Price: RM14.70000
Datasheet

Similar


Texas Instruments
In Stock: 3,564
Unit Price: RM12.65000
Datasheet

Similar


Texas Instruments
In Stock: 1,955
Unit Price: RM6.90000
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC164245DGG,11

DigiKey Part Number
1727-2771-ND
Manufacturer
Manufacturer Product Number
74ALVC164245DGG,11
Description
IC XLTR VL BIDIR 48-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.5 V ~ 3.6 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types