
74ALVCH16601DGG:11 | |
|---|---|
DigiKey Part Number | 1727-74ALVCH16601DGG:11TR-ND - Tape & Reel (TR) 1727-74ALVCH16601DGG:11CT-ND - Cut Tape (CT) 1727-74ALVCH16601DGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16601DGG:11 |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.86000 | RM6.86 |
| 10 | RM5.03500 | RM50.35 |
| 25 | RM4.58000 | RM114.50 |
| 100 | RM4.07750 | RM407.75 |
| 250 | RM3.83804 | RM959.51 |
| 500 | RM3.79052 | RM1,895.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.47703 | RM6,954.06 |
| 4,000 | RM3.39654 | RM13,586.16 |
| 6,000 | RM3.35623 | RM20,137.38 |
| 10,000 | RM3.31156 | RM33,115.60 |
| Unit Price without VAT: | RM6.86000 |
|---|---|
| Unit Price with VAT: | RM7.54600 |

