Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G04GM,115

DigiKey Part Number
1727-6804-2-ND - Tape & Reel (TR)
1727-6804-1-ND - Cut Tape (CT)
1727-6804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G04GM,115
Description
IC INVERTER 1CH 1-INP 6XSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G04GM,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,527
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.57900RM5.79
25RM0.51240RM12.81
100RM0.43690RM43.69
250RM0.40108RM100.27
500RM0.37950RM189.75
1,000RM0.36173RM361.73
2,500RM0.35017RM875.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.29967RM1,498.35
10,000RM0.29112RM2,911.20
15,000RM0.28684RM4,302.60
25,000RM0.28210RM7,052.50
35,000RM0.27933RM9,776.55
50,000RM0.27666RM13,833.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700