Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G04GM,132

DigiKey Part Number
1727-74AUP1G04GM,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G04GM,132
Description
IC INVERTER 1CH 1-INP 6XSON
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.39465RM1,973.25
10,000RM0.38392RM3,839.20
15,000RM0.37854RM5,678.10
25,000RM0.37259RM9,314.75
35,000RM0.36911RM12,918.85
50,000RM0.36577RM18,288.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39465
Unit Price with VAT:RM0.43412