


74AUP2GU04GM-Q100X | |
|---|---|
DigiKey Part Number | 1727-8610-2-ND - Tape & Reel (TR) 1727-8610-1-ND - Cut Tape (CT) 1727-8610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2GU04GM-Q100X |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.76400 | RM7.64 |
| 25 | RM0.67920 | RM16.98 |
| 100 | RM0.58310 | RM58.31 |
| 250 | RM0.53724 | RM134.31 |
| 500 | RM0.50960 | RM254.80 |
| 1,000 | RM0.48687 | RM486.87 |
| 2,500 | RM0.47792 | RM1,194.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.44836 | RM2,241.80 |
| 10,000 | RM0.43645 | RM4,364.50 |
| 15,000 | RM0.43048 | RM6,457.20 |
| 25,000 | RM0.42387 | RM10,596.75 |
| 35,000 | RM0.42001 | RM14,700.35 |
| 50,000 | RM0.41629 | RM20,814.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

