


74AUP1G240GW,125 | |
|---|---|
DigiKey Part Number | 1727-6825-2-ND - Tape & Reel (TR) 1727-6825-1-ND - Cut Tape (CT) 1727-6825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G240GW,125 |
Description | IC BUFF 0.8V/3.6V 5-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G240GW,125 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.58300 | RM5.83 |
| 25 | RM0.51360 | RM12.84 |
| 100 | RM0.43810 | RM43.81 |
| 250 | RM0.40252 | RM100.63 |
| 500 | RM0.38084 | RM190.42 |
| 1,000 | RM0.36307 | RM363.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.34044 | RM1,021.32 |
| 6,000 | RM0.32970 | RM1,978.20 |
| 9,000 | RM0.32432 | RM2,918.88 |
| 15,000 | RM0.31835 | RM4,775.25 |
| 21,000 | RM0.31487 | RM6,612.27 |
| 30,000 | RM0.31152 | RM9,345.60 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

