Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74AUP1G240GW,125

DigiKey Part Number
1727-6825-2-ND - Tape & Reel (TR)
1727-6825-1-ND - Cut Tape (CT)
1727-6825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G240GW,125
Description
IC BUFF 0.8V/3.6V 5-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G240GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
5-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,051
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.58300RM5.83
25RM0.51360RM12.84
100RM0.43810RM43.81
250RM0.40252RM100.63
500RM0.38084RM190.42
1,000RM0.36307RM363.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.34044RM1,021.32
6,000RM0.32970RM1,978.20
9,000RM0.32432RM2,918.88
15,000RM0.31835RM4,775.25
21,000RM0.31487RM6,612.27
30,000RM0.31152RM9,345.60
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700