NAND Gate IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G38GM,132

DigiKey Part Number
1727-74AUP1G38GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1G38GM,132CT-ND - Cut Tape (CT)
1727-74AUP1G38GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G38GM,132
Description
IC GATE NAND 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,365
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.67000RM6.70
25RM0.59240RM14.81
100RM0.50750RM50.75
250RM0.46696RM116.74
500RM0.44238RM221.19
1,000RM0.42221RM422.21
2,500RM0.41173RM1,029.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.28024RM1,401.20
10,000RM0.27216RM2,721.60
15,000RM0.26811RM4,021.65
25,000RM0.26362RM6,590.50
35,000RM0.26100RM9,135.00
50,000RM0.25848RM12,924.00
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900