


74AUP1G80GW,125 | |
|---|---|
DigiKey Part Number | 1727-6842-2-ND - Tape & Reel (TR) 1727-6842-1-ND - Cut Tape (CT) 1727-6842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G80GW,125 |
Description | IC FF D-TYPE SINGLE 1BIT 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 309 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.61100 | RM6.11 |
| 25 | RM0.53880 | RM13.47 |
| 100 | RM0.46100 | RM46.10 |
| 250 | RM0.42332 | RM105.83 |
| 500 | RM0.40078 | RM200.39 |
| 1,000 | RM0.38222 | RM382.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.32182 | RM965.46 |
| 6,000 | RM0.31156 | RM1,869.36 |
| 9,000 | RM0.30643 | RM2,757.87 |
| 15,000 | RM0.30074 | RM4,511.10 |
| 21,000 | RM0.29741 | RM6,245.61 |
| 30,000 | RM0.29421 | RM8,826.30 |
| 75,000 | RM0.28732 | RM21,549.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

