Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G97GW,125

DigiKey Part Number
1727-6844-2-ND - Tape & Reel (TR)
1727-6844-1-ND - Cut Tape (CT)
1727-6844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G97GW,125
Description
IC MF CFG 1-CIR 3-IN 6-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,291
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.82000RM8.20
25RM0.72800RM18.20
100RM0.62570RM62.57
250RM0.57712RM144.28
500RM0.54774RM273.87
1,000RM0.52355RM523.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.41689RM1,250.67
6,000RM0.40419RM2,425.14
9,000RM0.39782RM3,580.38
15,000RM0.39077RM5,861.55
21,000RM0.38665RM8,119.65
30,000RM0.38269RM11,480.70
75,000RM0.37416RM28,062.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800