Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G98GW,125

DigiKey Part Number
1727-74AUP1G98GW,125TR-ND - Tape & Reel (TR)
1727-74AUP1G98GW,125CT-ND - Cut Tape (CT)
1727-74AUP1G98GW,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G98GW,125
Description
IC MF CFG 1-CIR 3-IN 6TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G98GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.62600RM6.26
25RM0.55320RM13.83
100RM0.47320RM47.32
250RM0.43468RM108.67
500RM0.41166RM205.83
1,000RM0.39266RM392.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.29580RM887.40
6,000RM0.28624RM1,717.44
9,000RM0.28145RM2,533.05
15,000RM0.27614RM4,142.10
21,000RM0.27304RM5,733.84
30,000RM0.27005RM8,101.50
75,000RM0.26363RM19,772.25
150,000RM0.25976RM38,964.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100