Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T04GXH

DigiKey Part Number
1727-74AUP1T04GXHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1T04GXH
Description
IC INVERT SCHMITT 1CH 1IN 5X2SON
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2.3V ~ 3.6V
Current - Quiescent (Max)
1.2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.44V
Input Logic Level - High
1.9V ~ 2.6V
Max Propagation Delay @ V, Max CL
6.9ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-X2SON (0.80x0.80)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 70,747 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.52649RM5,264.90
20,000RM0.51506RM10,301.20
30,000RM0.50933RM15,279.90
50,000RM0.50299RM25,149.50
70,000RM0.49928RM34,949.60
Manufacturers Standard Package
Unit Price without VAT:RM0.52649
Unit Price with VAT:RM0.57914

Other Suppliers on DigiKey

70,747In Stock
Ships from Rochester Electronics, LLC