
74AUP1T14GXH | |
|---|---|
DigiKey Part Number | 1727-7786-2-ND - Tape & Reel (TR) 1727-7786-1-ND - Cut Tape (CT) 1727-7786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T14GXH |
Description | IC INVERT SCHMITT 1CH 1IN 5X2SON |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 1.9V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 6.9ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.91000 | RM9.10 |
| 25 | RM0.81000 | RM20.25 |
| 100 | RM0.69740 | RM69.74 |
| 250 | RM0.64396 | RM160.99 |
| 500 | RM0.61180 | RM305.90 |
| 1,000 | RM0.58525 | RM585.25 |
| 2,500 | RM0.57931 | RM1,448.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.52649 | RM5,264.90 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

