
74AUP1T97GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1T97GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1T97GS,132CT-ND - Cut Tape (CT) 1727-74AUP1T97GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T97GS,132 |
Description | IC XLTR VL UNIDIR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.54800 | RM5.48 |
| 25 | RM0.48240 | RM12.06 |
| 100 | RM0.41090 | RM41.09 |
| 250 | RM0.37712 | RM94.28 |
| 500 | RM0.35664 | RM178.32 |
| 1,000 | RM0.33979 | RM339.79 |
| 2,500 | RM0.32794 | RM819.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.31131 | RM1,556.55 |
| 10,000 | RM0.30248 | RM3,024.80 |
| 15,000 | RM0.29807 | RM4,471.05 |
| 25,000 | RM0.29317 | RM7,329.25 |
| 35,000 | RM0.29031 | RM10,160.85 |
| 50,000 | RM0.28756 | RM14,378.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

