NAND Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G00DC,125

DigiKey Part Number
1727-7887-2-ND - Tape & Reel (TR)
1727-7887-1-ND - Cut Tape (CT)
1727-7887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G00DC,125
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-VSSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7WP00K8Xonsemi2,097NC7WP00K8XFSCT-NDRM2.44000Similar
SN74AUP2G00DCURTexas Instruments9,337296-36884-1-NDRM2.09000Similar
SN74LVC2G00DCURTexas Instruments47,218296-13258-1-NDRM1.69000Similar
In-Stock: 492
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.08400RM10.84
25RM0.96600RM24.15
100RM0.83490RM83.49
250RM0.77256RM193.14
500RM0.73504RM367.52
1,000RM0.70408RM704.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.66007RM1,980.21
6,000RM0.64149RM3,848.94
9,000RM0.63219RM5,689.71
15,000RM0.62189RM9,328.35
21,000RM0.61587RM12,933.27
30,000RM0.61008RM18,302.40
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800