
74AUP2G58GUX | |
|---|---|
DigiKey Part Number | 1727-2181-2-ND - Tape & Reel (TR) 1727-2181-1-ND - Cut Tape (CT) 1727-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G58GUX |
Description | IC MF CFG 2-CIR 3-IN 10XQFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 2 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.81600 | RM8.16 |
| 25 | RM0.72320 | RM18.08 |
| 100 | RM0.62130 | RM62.13 |
| 250 | RM0.57304 | RM143.26 |
| 500 | RM0.54380 | RM271.90 |
| 1,000 | RM0.51980 | RM519.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.48376 | RM1,935.04 |
| 8,000 | RM0.47036 | RM3,762.88 |
| 12,000 | RM0.46365 | RM5,563.80 |
| 20,000 | RM0.45622 | RM9,124.40 |
| 28,000 | RM0.45187 | RM12,652.36 |
| 40,000 | RM0.44769 | RM17,907.60 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

