Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G17GTX

DigiKey Part Number
1727-7912-2-ND - Tape & Reel (TR)
1727-7912-1-ND - Cut Tape (CT)
1727-7912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP3G17GTX
Description
IC BUFFER NON-INVERT 3.6V 8XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,571
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.00900RM10.09
25RM0.89680RM22.42
100RM0.77500RM77.50
250RM0.71644RM179.11
500RM0.68122RM340.61
1,000RM0.65219RM652.19
2,500RM0.64864RM1,621.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.45780RM2,289.00
10,000RM0.44567RM4,456.70
15,000RM0.43961RM6,594.15
25,000RM0.43288RM10,822.00
35,000RM0.42895RM15,013.25
50,000RM0.42517RM21,258.50
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600