Clock Fanout Buffer (Distribution) IC 1:4 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC1T1004DPJ

DigiKey Part Number
1727-7843-2-ND - Tape & Reel (TR)
1727-7843-1-ND - Cut Tape (CT)
1727-7843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC1T1004DPJ
Description
IC CLK BUFFER 1:4 10TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,188
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.17000RM11.70
25RM1.04160RM26.04
100RM0.90270RM90.27
250RM0.83608RM209.02
500RM0.79588RM397.94
1,000RM0.76278RM762.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.72788RM1,819.70
5,000RM0.70684RM3,534.20
7,500RM0.69630RM5,222.25
12,500RM0.68461RM8,557.62
17,500RM0.67779RM11,861.33
25,000RM0.67123RM16,780.75
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900