
74CBTLV3125BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4521-2-ND - Tape & Reel (TR) 1727-4521-1-ND - Cut Tape (CT) 1727-4521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3125BQ,115 |
Description | IC BUS SWITCH 1 X 1:1 14-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 14-DHVQFN (2.5x3) |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3125BQ-Q10X | Nexperia USA Inc. | 3,990 | 1727-74CBTLV3125BQ-Q10XCT-ND | RM1.98000 | Parametric Equivalent |
| 74CBTLV3126BQ,115 | Nexperia USA Inc. | 2,199 | 1727-4522-1-ND | RM1.42000 | Parametric Equivalent |
| 74CBTLV3126BQ-Q10X | Nexperia USA Inc. | 2 | 1727-74CBTLV3126BQ-Q10XCT-ND | RM2.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.74000 | RM1.74 |
| 10 | RM1.22800 | RM12.28 |
| 25 | RM1.09480 | RM27.37 |
| 100 | RM0.94880 | RM94.88 |
| 250 | RM0.87944 | RM219.86 |
| 500 | RM0.83748 | RM418.74 |
| 1,000 | RM0.80560 | RM805.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.76027 | RM2,280.81 |
| 6,000 | RM0.73939 | RM4,436.34 |
| 9,000 | RM0.72893 | RM6,560.37 |
| 15,000 | RM0.71735 | RM10,760.25 |
| 21,000 | RM0.71058 | RM14,922.18 |
| 30,000 | RM0.70407 | RM21,122.10 |
| Unit Price without VAT: | RM1.74000 |
|---|---|
| Unit Price with VAT: | RM1.91400 |

